Wolfspeed XPCBLU-L1-R250-00V01

Single Color LED, Blue, 2.6mm
$ 1.503

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCBLU-L1-R250-00V01.

IHS

Datasheet33 pages7 years ago

Newark

element14 APAC

TodayComponents

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-05-03

Related Parts

LED, HIGH BRIGHTNESS, ROYAL BLUE
Led, High Brightness, Royal Blue, Full Reel
LED Uni-Color Blue 45.7lm Chip LED 2-Pin SMD T/R
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR

Descriptions

Descriptions of Wolfspeed XPCBLU-L1-R250-00V01 provided by its distributors.

Single Color LED, Blue, 2.6mm
475nm(465~485) 125¡ã 3.3V 350mA SMD 3.45mm*3.45mm*2.13mm
LED, BLUW, XP-C, LUM FLUX 18.1LM
XLAMP XPC BLU MIN 18.1LM@350MA
LED, BLUW, XP-C, LUM FLUX 18.1LM; Series:XLamp XP-C; LED Colour:Blue; Wavelength Typ:485nm; Forward Current @ Test:350mA; Forward Current If Max:500mA; Forward Voltage @ Test:3.4V; Viewing Angle:125°; LED Mounting:SMD; No. of Pins:2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCBLU-L1-R250-00V01.