Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APD3224QBC/D-F01

Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APD3224QBC/D-F01.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages16 years ago

Kingbright SCT

Inventory History

3 month trend:
+711%

CAD Models

Download Kingbright APD3224QBC/D-F01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAM2520QBC/D03
465nm 20° 3.3V 20mA circular,with dome transparent colourless SMD SMD mount 2.5mm*2mm*2.9mm
KingbrightAM2520QBC/D09
Single Color LED, Blue, Water Clear, T-3/4, 1.9mm
KingbrightAPA1606QBC/D
SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Colorless Clear, 2.4mm

Descriptions

Descriptions of Kingbright APD3224QBC/D-F01 provided by its distributors.

Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
APD3224QBC/D-F01 BLUE LED, 465 NM CHIP LED CLEAR, DOME LENS SMD PACKAGE
Blue 3.2 x 2.4 x 2.4 mm 20° Water Clear 800 mcd 3.3 V Chip LED Lamp SMT
Blue Chip LED, 460nm, 900mcd, 3.2x2.4mm SMD, 2-Pin
Standard LEDs - SMD Blue 470nm Water Clear 900mcd
465nm 20° 3.3V 20mA circular,with dome transparent colourless,Blue SMD standard mounting,SMD mount 3.2mm*2.4mm*2.4mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APD3224QBC/D-F01.
  • APD3224QBCD-F01