Wolfspeed XREROY-L1-0000-00701

Led, High Brightness, Royal Blue, Full Reel
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XREROY-L1-0000-00701.

element14 APAC

Datasheet14 pages12 years ago

Newark

Farnell

Related Parts

LED Uni-Color Blue 2-Pin SMD T/R
LED Uni-Color Royal Blue Automotive 2-Pin SMD EP T/R
LED, HIGH BRIGHTNESS, ROYAL BLUE
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR

Descriptions

Descriptions of Wolfspeed XREROY-L1-0000-00701 provided by its distributors.

Led, High Brightness, Royal Blue, Full Reel
XLAMP XR-E LIGHT EMITTING DIODE ROYAL BLUE
LED, 250MW, RYL BLUE, XRE; Series:XLamp; LED Colour:Blue; Wavelength:465nm; Forward Current @ Test:350mA; Forward Current Max:1000mA; Forward Voltage @ Test:3.5V; Power Dissipation:4W; Viewing Angle:90°; LED Mounting:Surface; Opto Case Style:Custom SMD; No. of Pins:2; Beam Pattern:Lambertian; Dominant Wavelength Max:465nm; Dominant Wavelength Min:450nm; External Depth:9mm; External Length / Height:4.4mm; External Width:7mm; Forward Current If Max:1A; Forward Voltage VF Max:3.5V; LED / Lamp Size:6.8mm; LED Colour:Royal Blue; Luminous Flux Min:250lm; Mounting Type:SMD; Operating Temperature Max:150°C; Package / Case:Custom SMD; Peak Forward Current:1A; Peak Pulse Current Ippm:1.8A; Reverse Protection Voltage:5V; Rjp Thermal Resistance:8°C/W; Termination Type:SMD; Voltage Vf Typ:3.5V; Bulb Size:6.8mm; Luminous Flux @ Max:73.9lm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XREROYL1000000701