Lumex SMF-2432USBC-TR

Led; 1.6MM Rt Angle SMT, 470NM Blue Water Clear Led | Lumex SMF-2432USBC-TR
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SMF-2432USBC-TR.

IHS

Datasheet1 page21 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-08-31
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Color LED, Blue, Colorless Clear, 2.4mm
LED; 2.0 X 3MM SMD LED W/REFLECTOR ULTRA SUPER BLUE INGAN | Lumex SML-LX23USBC-TR
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
LED, BLUE, 30MCD, 470NM; Bulb Size:-; LE; LED Color:Blue; Luminous Intensity:30mcd; Viewing Angle:160°;
KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Lumex SMF-2432USBC-TR provided by its distributors.

LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR
Single Color LED, Ultra Super Blue, Clear, 1.6mm
LED Uni-Color Blue 470nm 3-Pin SMD T/R
Blue 3.2 x 2.4 mm 110° 140 mcd 3.5 V SMT Clear Right Angle LED
Surface Mount LED Lamps Surface Mount LEDs
470nm 110¡ã 3.5V 20mA , , SMD , 3.2mm*3.1mm*2.4mm
3.2x2.4mm,SMT RT ANG LEDGaN 470 BLUE, WTR CLR
Led, Blue, 140Mcd, 470Nm; Led Color:Azul; Tamaño De Bulbo:1.6Mm; Tensión Directa:3.5V; Corriente Directa If:20Ma; Núm. De Leds:-; Intensidad Luminosa:140Mcd; Led, Montaje:Smd; Ángulo De Visión:110°; Altura:2.3Mm; Anchura:3.2Mm |Lumex SMF-2432USBC-TR
LED, BLUE, 140MCD, 470NM; LED Color:Blue; LED, BLUE, 140MCD, 470NM; LED Color:Blue; Height:2.3mm; Width:3.2mm; Forward Current If:20mA; Forward Voltage:3.5V; LED Mounting:SMD; Luminous Intensity:140mcd; Viewing Angle:110°; Bulb Size:1.6mm; Dominant Wavelength:470nm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION