Wolfspeed XPEBBL-L1-0000-00301

LED Uni-Color Blue 45.7lm Chip LED 2-Pin SMD T/R
$ 1.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBBL-L1-0000-00301.

IHS

Datasheet47 pages3 years ago

element14 APAC

Cree SCT

Inventory History

3 month trend:
-26.63%

CAD Models

Download Wolfspeed XPEBBL-L1-0000-00301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Blue Automotive 2-Pin SMD EP T/R
High Power LEDs - Single Color XLAMP XPE LED BL
CREE XBDBLU-00-0000-000000Z01.. HIGH BRIGHTNESS LED, XBD, BLUE, 35.2LM
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Wolfspeed XPEBBL-L1-0000-00301 provided by its distributors.

LED Uni-Color Blue 45.7lm Chip LED 2-Pin SMD T/R
Single Color LED, Blue, T-1, 3.06mm
475nm(465~485) 135¡ã 3.1V 350mA SMD 3.45mm*3.45mm*2.39mm
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
LED XPEBBL-L1-0000-00301; blue; wavelength: 465-485nm (on stock B4: 470-475nm); flux min. 45.7lm/350mA (on stock M3 - 45.7lm/350mA)
Cree Xlamp, XPEB, BLUE, 45.7 mW
XLAMP XPE2 BL MIN 45.7LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBBL-L1-0000-00301.