Wolfspeed C535A-WJN-CU0W0231

Single Color LED, Cool White, T-1 3/4, 5mm
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C535A-WJN-CU0W0231.

IHS

Datasheet14 pages7 years ago

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+31.46%

CAD Models

Download Wolfspeed C535A-WJN-CU0W0231 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT SUPER RED, LENS SUPER RED,10 VIEW A
KingbrightWP710A10SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
KingbrightWP710A10VBC/D
Single Color LED, Blue, Water Clear, T-1, 3mm
Single Color LED, Super Yellow, Water Clear, T-4, 10mm
KingbrightWP7113QBC/D
LED Thru-Hole Blue T1-3/4 5mm Clear Lens 30mA 468nm 2200mcd Round | Kingbright WP7113QBC/D
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Wolfspeed C535A-WJN-CU0W0231 provided by its distributors.

Single Color LED, Cool White, T-1 3/4, 5mm
High-Brightness LED, Cool White, 5V, 100mA, RoHS
Cree SCT
9¦Ìm(K) 110¡ã 3.2V 20mA , , , 5.8mm*5.8mm*5.9mm
LED COOL WHITE CLR 4.8MM RND T/H
1520-4180MCD, CHROM W2-W3,BULK PACK PACK

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C535A-WJNCU0W0231