Lumex SSL-LX100133XYC/B

Single Color LED, Super Yellow, Water Clear, T-4, 10mm
$ 0.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX100133XYC/B.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
-31.13%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2016-09-21
LTD Date2016-09-21

Related Parts

LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
T-3Mm Led, Super Yellow, clear Lens Rohs Compliant: Yes |Lumex SSL-LX3044SYC
KingbrightWP710A10SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX100133XYC/B provided by its distributors.

Single Color LED, Super Yellow, Water Clear, T-4, 10mm
LED Panel Mount Indicators LED PMI
LED, YELLOW, T-3 (10MM), 2.5CD, 595NM
LED YELLOW CLEAR 10MM ROUND T/H
T10X13 TAPR LENS SUP YELLOW CLEAR 2,0 CD
LED, YELLOW, 10MM, 2500MCD, 595NM; LED Colour: Yellow; LED Mounting: Through Hole; LED Case Size: T-3 (10mm); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 595nm; Luminous Intensity: 2500mcd; Viewing Angle: 6°

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX100133XYC/B..
  • SSL-LX100133XYCB