Wolfspeed C513A-MSS-CW0Z0132

LED Uni-Color White 2-Pin T-1 3/4 Ammo
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C513A-MSS-CW0Z0132.

element14 APAC

Datasheet16 pages10 years ago

Cree SCT

Inventory History

3 month trend:
+0.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Warm White 2800K 80 2-Pin T-1 3/4
LED Uni-Color Warm White 2800K 80 2-Pin T-1 3/4
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
KingbrightWP7113SEC/J3
LED Thru-Hole Red T1-3/4 Clr Lens 30 mA 12000 mcd 20 deg 640 nm Round | Kingbright WP7113SEC/J3
KingbrightWP710A10SEC/J3
Single Color LED, Hyper Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of Wolfspeed C513A-MSS-CW0Z0132 provided by its distributors.

LED Uni-Color White 2-Pin T-1 3/4 Ammo
High-Brightness LED, Warm White, 5V, 100mA, RoHS
Cree SCT
LED WARM WHITE CLEAR 5MM RND T/H
2.8¦Ìm(K) 55¡ã 3.2V 20mA , , , 12.2mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C513A-MSSCW0Z0132