Coto PRMA1C05

Relay Reed SPDT 250MA 5V
$ 7.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto PRMA1C05.

IHS

Datasheet3 pages18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2001-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1393763-3
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
Schneider ElectricW172DIP-35
Relay, Reed, 0.25 A, 5 V (Nom.), 125 mW (Nom.), SPDT, 200 Ohms (Nom.), Rhodium
TE Connectivity2-1393763-2
V23100-V4 Series Reed Relay with Diode 1-Form A CO 5 VDC 200 Ohm 125 mW 8-Pin DIP-High
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.14mm 6.93mm)) SMD Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry

Descriptions

Descriptions of Coto PRMA1C05 provided by its distributors.

RELAY REED SPDT 250MA 5V
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC Output
Reed Relay; Coil Voltage DC Max:5V; Contact Carry Current:0.4A; Contact Carrying Power:3W; Contact Rating:500mA; Contacts:SPDT; Leaded Process Compatible:Yes; Mounting Type:PCB; Relay Mounting:PC Board; Relay Terminals:Thru Hole RoHS Compliant: Yes