Coto CT337

Solid State Relay, 2A; DIP-8 Pin, 60V, 360mA
$ 4.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT337.

IHS

Datasheet2 pages11 years ago

Farnell

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP
Mosfet Relay, 20 Vac, 300 Ma, 1.5 Ohm, Spst-No Rohs Compliant: Yes |Omron G3VM-21GR1
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
PanasonicAQV252AZ
Relay SSR 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant
LittelfuseCPC1014N
SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
LittelfuseCPC1014NTR
CPC1014N Series SPST 400 mA 60 V Single Channel Solid State Relay SMT - SOIC-4

Descriptions

Descriptions of Coto CT337 provided by its distributors.

Solid State Relay, 2A; DIP-8 Pin, 60V, 360mA
Relay SSR 50mA 1.5V DC-IN 2A 60V DC-OUT 8-Pin
SSR, MOSFET, DPST-NO, 50mA, 360mA, 60V; Load Voltage Max: 60V; Load Current: 360mA; On State Resistance Max: 1.6ohm; Contact Configuration: DPST-NO; Isolation Voltage: 1.5kV; Forward Current If: 50mA; Relay T
Ssr, Mosfet, Dpst-No, 50Ma, 360Ma, 60V; Tensión De Carga Máx.:60V; Corriente De Carga:360Ma; Resistencia De Encendido Máx.:1.6Ohm; Contacto, Configuración:Dpst-No; Tensión De Aislamiento:1.5Kv; Corriente Directa If:50Ma |Coto Technology CT337