Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-61G1

Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
$ 1.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61G1.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Farnell

element14 APAC

element14

CAD Models

Download Omron G3VM-61G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.94
$ 1.913
Stock
102,921
123,227
Authorized Distributors
1
1
Throw Configuration
SPST
SPST
Load Current
400 mA
400 mA
Max Output Voltage
60 V
60 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
2 Ω
2 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-06-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-08-31
LTD Date2019-03-31

Related Parts

OMRON ELECTRONIC COMPONENTS G3VM-61H1 MOSFET Relay, 60 VAC, 400 mA, 2 ohm, SPST-NO
ToshibaTLP172A(F)
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP
ToshibaTLP176A(F)
SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP T/R

Descriptions

Descriptions of Omron G3VM-61G1 provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
RELAY;SSR;ANALOG-SWITCHING;SPST-NO;CUR-RTG 400MA;VOL-RTG 60AC;SMD MNT;SMT;4 PIN
Solid State Relays - PCB Mount 60V, SPST-NO, SOP4 SMT 400mA 1ohm 130pF
Solid State Relay SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Ssr, Mosfet, 60V, 400Ma; Contact Configuration:spst-No; Load Current:400Ma; Relay Terminals:smd; Load Voltage Max:60Vac; On State Resistance Max:2Ohm; Isolation Voltage:1.5Kv; Forward Current If:7.5Ma; Product Range:g3Vm Series Rohs Compliant: Yes
Contact Configuration = 1NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.4 / Length mm = 7.12 / Series = G3VM / Load Voltage Max. V = 60 / Load Current Max. mA = 400 / Control Voltage Min. V = 1 / Control Voltage Max. V = 1.3 / Height mm = 3.65

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61G1
  • G3VM_61G1