Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse CPC1014N

SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
$ 1.601
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1014N.

ODG (Origin Data Global)

Datasheet6 pages5 years ago

Future Electronics

IHS

Electro Sonic

TME

Inventory History

3 month trend:
-6.87%

CAD Models

Download Littelfuse CPC1014N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.601
$ 1.66
Stock
423,464
351,507
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
400 mA
400 mA
Max Output Voltage
60 V
60 V
Max Input Voltage
-
-
On-State Resistance
2 Ω
2 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2008-09-24
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1014NTR
CPC1014N Series SPST 400 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP
ToshibaTLP176A(F)
SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
PanasonicAQY282S
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY282SX
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY282SZ
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Littelfuse CPC1014N provided by its distributors.

SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
CPC1014N Series SPST 400 mA 60 V Single Channel Solid State Relay SMT - SOIC-4
TRANSISTOR OUTPUT SOLID STATE RELAY 1500 V ISOLATION-MAX
MOSFET RELAY, SPST-NO, 0.4A, 60V, SMD; Contact Form:SPST-NO (1 Form A); Load Type:AC / DC; Load Voltage Max:60V; Load Current:400mA; MOSFET Relay Package Style:SOP-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wi

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN