Panasonic AQV252AZ

Relay SSR 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant
$ 3.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV252AZ.

JRH Electronics

Datasheet6 pages9 years ago

Upverter

IHS

Panasonic

Electro Sonic

Inventory History

3 month trend:
-11.91%

CAD Models

Download Panasonic AQV252AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQV252
Relay SSR 50mA 1.5 Volt DC-IN 0.4A 60 Volt AC/DC Output 6-Pin DIP
PanasonicAQV252A
AQV Photomos Series 0.4 A 60 V 1.4 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV202
Relay Ssr 50Ma 3V Dc-In 1.5A 60V Ac/Dc-Out 6-Pin Dip Tube
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
OMRON ELECTRONIC COMPONENTS G3VM-61H1 MOSFET Relay, 60 VAC, 400 mA, 2 ohm, SPST-NO
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQV252AZ provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant
AQV Photomos Series 0.4 A 60 V 1.4 Ohm SMT 1 Channel Solid State Relay - DIP-6
MOSFET RELAY, SPST-NO/0.4A/1.5KV, SMDIP6;
MOSFET RELAY, SPST, 0.4A, 60V, SMD; Cont; MOSFET RELAY, SPST, 0.4A, 60V, SMD; Contact Form: SPST-NO (1 Form A); Load Type: AC / DC; Load Voltage Max: 60V; Load Current: 400mA; MOSFET Relay Package Style: DIP-6; Relay Mounting

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV252AZ.