Coto CS130

Solid State Relay, 1A; DIP-6 Pin, 400V, 120mA; SMD
$ 2.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CS130.

IHS

Datasheet3 pages11 years ago

X-ON

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY210KS
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY410S
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
Relay SSR 30mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Stick
Relay; SSR; Analog-Switching; SPST-NO; Cur-Rtg 120mA; Vol-Rtg 400AC; SMD Mnt; SMT; 6 Pin
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Coto CS130 provided by its distributors.

Solid State Relay, 1A; DIP-6 Pin, 400V, 120mA; SMD
SSR RELAY SPST-NO 120MA 0-400V
Ssr, Mosfet, Spst-No, 50Ma, 120Ma, 400V; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:120Ma; Mosfet Relay Package Style:Smd-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS130