Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-41GR6

Relay SSR 30mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Stick
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41GR6.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Master Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.42%

CAD Models

Download Omron G3VM-41GR6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.47
$ 2.53
Stock
154,167
92,131
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
40 V
40 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
15 Ω
15 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.12A 40V 4-Pin SOP T/R
PanasonicAQY221N2S
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQY221N2SZ
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY221N2V
AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay -SSOP-4
OmronG3VM-S2
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine

Descriptions

Descriptions of Omron G3VM-41GR6 provided by its distributors.

Relay SSR 30mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Stick
OMRON ELECTRONIC COMPONENTS G3VM-41GR6 MOSFET Relay, 40 VAC, 120 mA, 15 ohm, SPST-NO
Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF
RELAY, MOSFET, SOP, SPST-NO, 40V, 0.12A; Load Voltage Max:40VAC; Load Current:120mA; On State Resistance Max:15ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:30mA; Relay Terminals:SMD; SVHC:No SVHC (18-Jun-2012); Control Voltage DC Max:1.3V; Control Voltage DC Min:1V; Dielectric Strength Voltage Vrms:1500V; Turn Off Time:0.15ns; Turn On Time:0.025µs

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41GR6