Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQY210KS

SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
$ 2.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY210KS.

IHS

Datasheet5 pages9 years ago
Datasheet4 pages25 years ago

Panasonic

element14

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-18.43%

CAD Models

Download Panasonic AQY210KS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQY210KSZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQV210SX
AQV Photomos Series 120 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV210S
AQV Photomos Series 120 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOIC-6
OmronG3VM-S2
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
ToshibaTLP176G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
ToshibaTLP197G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Magazine

Descriptions

Descriptions of Panasonic AQY210KS provided by its distributors.

SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
AQY Photomos Series 0.12 A 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4
Relay, Photo MOS; 120 mA (Output), Load; 350 V (Output), Load; SO-4; -40 degC
RELAY, MOSFET, SPST-NO; Load Voltage Max:350V; Load Current:0.12A; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:Surface Mount; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL Recognised; Contact Configuration:SPST N/O; Contact Type:Form A; Control Voltage DC Max:3V; Control Voltage Type:DC; Load Current AC/DC:120mA; Load Current Max:120mA; Load Current RMS Max:120mA; Load Voltage DC Max:350V; On State Resistance Max:35ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power:300mW; Output Type:MOSFET; Peak Load Voltage +:350V; Power Rating:350mW; RMS Load Voltage Max:350V; RMS Load Voltage Min:0VAC; Terminal Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-210KS