Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQY210S

GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
$ 1.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY210S.

HQonline

Datasheet4 pages9 years ago

element14

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-17.28%

CAD Models

Download Panasonic AQY210S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1997-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQY210SX
PHOTOMOS GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY210SZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY410SZ
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP T/R
LittelfuseCPC1030NTR
CPC1030N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4

Descriptions

Descriptions of Panasonic AQY210S provided by its distributors.

GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
Relay; 120 mA; 350 V; AC/DC; 3 V (LED Reverse); 1 uA (Max.) Off-State; -40 degC
PhotoMOS Series SPST 120 mA 350 V 25 Ohm SMT Solid State Relay -SOP-4
Solid State Relay SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
MOSFET Relay; Load Current RMS Max:120mA; Load Voltage RMS Max:350V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:120mA; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor; Package/Case:4-SOP ;RoHS Compliant: Yes
RELAY, PHOTOMOS, SPNO; Load Voltage Max:350V; Load Current:0.15A; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:900µA; Relay Terminals:Surface Mount; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Voltage Type:DC; External Depth:4.4mm; External Length / Height:2.1mm; External Width:4.3mm; Lead Spacing:2.54mm; Load Current Max:100mA; Load Current RMS Max:120mA; Load Voltage Range:350V; On State Resistance Max:25ohm; Output Type:MOSFET; Peak Load Voltage +:350V; RMS Load Voltage Max:350VAC; RMS Load Voltage Min:0VAC; Row Pitch:6mm; Surge Current:0.3A; Terminal Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY 210S
  • AQY-210S