Omron G3VM-401H

Relay; SSR; Analog-Switching; SPST-NO; Cur-Rtg 120mA; Vol-Rtg 400AC; SMD Mnt; SMT; 6 Pin
$ 3.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-401H.

IHS

Datasheet7 pages8 years ago

Electro Sonic

Master Electronics

TME

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Omron G3VM-401H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP Stick
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD, Gull Wing
Relay SSR 50mA 1.3V DC-IN 0.12A 400V 4-Pin SOP Magazine
Relay SSR 7.5mA 1.3V DC-IN 120mA 400V AC/DC-OUT 4-Pin SOP Emboss T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Omron G3VM-401H provided by its distributors.

Relay; SSR; Analog-Switching; SPST-NO; Cur-Rtg 120mA; Vol-Rtg 400AC; SMD Mnt; SMT; 6 Pin
Solid State Relay 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin SOP Stick
Solid State Relays - PCB Mount 400V, SPST-NO, SOP6 SMT 120mA 17ohm 70pF
Relay: solid state; SPST-NO; Icntrl: 50mA; 120mA; max.320VAC; SMT
Mos-Fet Relay/Omron Electronic Components |Omron Electronic Components G3VM-401H

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM401H