Cornell Dubilier UNL7W50K-F

Film Capacitor, UNL Series, 50 F, 10%, PP (Polypropylene), 750 V, Can RoHS Compliant: Yes
$ 59.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier UNL7W50K-F.

Newark

Datasheet4 pages4 years ago

Farnell

New Yorker Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+12.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEZP-E80506MTA
Cap Film 50uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0063 Ohm 85C Package
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
PanasonicEZPE80456MTA
Cap Film 45uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.007 Ohm 85C Package
PanasonicEZP-E50506MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
Film Capacitor, Mkp1848 Series, 50 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 45uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier UNL7W50K-F provided by its distributors.

Film Capacitor, UNL Series, 50 F, 10%, PP (Polypropylene), 750 V, Can RoHS Compliant: Yes
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
UNL Series 750 V 50 uF ±10 % Board Mound Metallized Polypropylene Film Capacitor
Cap Film 50uF 750V PP 10%( 50 X 63mm) 0.007 Ohm 105C
CAP FILM, 50UF, 750V, 10%, SNAP-IN; Product Range:CORNELL DUBILIER - UNL Series; Capacitance:50µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:750V; Life Time @ Temperature:60000 hours @ 70°C; Capacitor Case Style:CAN; Capacitor Terminals:Radial Leaded; Lead Spacing:5.1mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Packaging:Each; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • UNL7W50K-F.
  • UNL7W50KF