Vishay MKP1848650094Y5

Film Capacitor, Mkp1848 Series, 50 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
$ 21.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848650094Y5.

IHS

Datasheet20 pages2 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.92%

CAD Models

Download Vishay MKP1848650094Y5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount
Yageo GroupC4AEJBW5450A3MJ
Cap Film 45uF 700V PP 5% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0044 Ohm 105C Bulk
Cornell DubilierBLC450J701B4E
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount
PanasonicEZP-E80506MTA
Cap Film 50uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0063 Ohm 85C Package

Descriptions

Descriptions of Vishay MKP1848650094Y5 provided by its distributors.

Film Capacitor, Mkp1848 Series, 50 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Cap Film 50uF 900V PP 5% (57.5 X 45 X 45mm) Radial 52.5mm 0.004 Ohm 105C Bulk
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Radial - 4Leads FILM CAPACITOR MKP1848 900V 50muF ±5% 2.264Lx1.772W 57.50mmx45.00mm
MKP1848 50UF POLYPROPYLENE FILM CAPACITOR 900 V DC +/-5%
CAP, 50µF, 900V, 5%, PP, THROUGH HOLE; Capacitance:50µF; Voltage Rating:900V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:MKP1848 Series; Capacitor Case Style:-; Capacitor Term
CAPACITOR, 50µF, 900V, 5%, PP, THROUGH HOLE; Capacitance:50µF; Voltage Rating:900V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:MKP1848 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:52.5mm; Operating Temperature Min:-; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 5%; Capacitor Mounting:Through Hole; ESR:0.0065ohm; External Depth:45mm; External Length / Height:45mm; External Width:57.5mm; Lead Diameter:1.2mm; Lead Length:6mm; No. of Pins:4Pins; Operating life Time:100000h; Voltage Rating V DC:900V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848 650 094Y5