TDK B32778G9506K000

Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
$ 11.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32778G9506K000.

TME

Datasheet50 pages3 years ago

TDK

Ciiva

EPCOS

CAD Models

Download TDK B32778G9506K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBrazil, India, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-05-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicEZP-E80506MTA
Cap Film 50uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0063 Ohm 85C Package
PanasonicEZP-E50506MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
PanasonicEZPE80456MTA
Cap Film 45uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.007 Ohm 85C Package
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
Cap Film 50uF 450V PP 10% (41.5 X 28 X 42.5mm) Radial 37.5mm 0.004 Ohm 105C Bulk
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 45uF, Through Hole Mount

Descriptions

Descriptions of TDK B32778G9506K000 provided by its distributors.

Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 50uF, 900V DC, 35mm(W) x 50mm(H) x 57.5mm(L)
50uF -40鈩儈+105鈩 卤10% 900V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
Cap, 50Uf, 900V, Film, Radial Rohs Compliant: Yes |Epcos B32778G9506K000
CAP, 50UF, 900V, FILM, RADIAL; Available until stocks are exhausted
FILM CAPACITOR Radial Film Capacitor 10% 50muF 900V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos