Panasonic EZPE80456MTA

Cap Film 45uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.007 Ohm 85C Package
$ 13.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZPE80456MTA.

IHS

Datasheet5 pages10 years ago

Newark

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EZPE80456MTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 45uF, Through Hole Mount
PanasonicEZP-E50456MTA
EZPE,METALLIZED PP FILM,RADIAL LEAD / 500VDC,45UF,10%,30X51X41.5,37.5,10.2,ST,4PIN
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount
Cornell DubilierBLC450J701B4E
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount
Yageo GroupC4AEJBW5450A3MJ
Cap Film 45uF 700V PP 5% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0044 Ohm 105C Bulk

Descriptions

Descriptions of Panasonic EZPE80456MTA provided by its distributors.

Cap Film 45uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.007 Ohm 85C Package
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 45uF, Through Hole Mount
CAPACITOR FILM, 45UF, 10%, 800V, RAD,CAPACITOR FILM, 45UF, 10%, 800V, RAD, FULL REEL Product Range:PANASONIC - EZPE Series
Panasonic EZPE80456MTA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
EZPE,METALLIZED PP FILM,RADIAL LEAD / 800VDC,45UF,30X51X57.5,52.5,20.3,ST,4PIN
Film Capacitor, 45Uf, 10%, 800V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:45Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic EZP-E80456MTA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZP-E80456MTA