TDK B32778G8456K000

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 45uF, Through Hole Mount
$ 14.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32778G8456K000.

IHS

Datasheet50 pages3 years ago

TDK

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicEZPE80456MTA
Cap Film 45uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.007 Ohm 85C Package
PanasonicEZP-E50456MTA
EZPE,METALLIZED PP FILM,RADIAL LEAD / 500VDC,45UF,10%,30X51X41.5,37.5,10.2,ST,4PIN
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount
Yageo GroupC4AEJBW5450A3MJ
Cap Film 45uF 700V PP 5% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0044 Ohm 105C Bulk
Cornell DubilierBLC450J701B4E
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 45uF, Through Hole Mount

Descriptions

Descriptions of TDK B32778G8456K000 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 45uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 45uF, 800V DC, 30mm(W) x 45mm(H) x 57.5mm(L)
45uF -40鈩儈+105鈩 卤10% 800V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
FILM CAPACITOR Radial Film Capacitor 10% 45muF 800V
Cap, Power Film, 45Uf, 800V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:45Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Epcos B32778G8456K000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos