Cornell Dubilier SLPX682M050E5P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 6800muF ±20% 1.181Dia 30.00mm
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX682M050E5P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-54.29%

Alternate Parts

Price @ 1000
$ 2.01
$ 2.199
$ 2.199
Stock
17,810
49,115
49,115
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.93 A
3.93 A
3.93 A
Height - Seated (Max)
35.0012 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP682M035E1P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 105C
Cornell Dubilier380LX682M035J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 6800muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX682M050K022
Cap Aluminum Lytic 6800uF 50V 20% (30 X 30mm) Snap-In 10mm 0.05 Ohm 3900mA 3000h 85C
NichiconLLS1J682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 6800muF ±20% 1.378Dia 35.00mm
NichiconLLS1J682MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 6800muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1JA682DA
Cap Aluminum 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX682M050E5P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 6800muF ±20% 1.181Dia 30.00mm
Capacitor, Aluminum Electrolytic, Cap 6800uF, Tol20%, Snap In, 50V, 30X35 | Cornell-Dubilier SLPX682M050E5P3
Cap Aluminum Lytic 6800uF 50V 20% (30 X 35mm) Snap-In 10mm 0.068 Ohm 3930mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 6800uF 50V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 50V ¡À20% 10mm 68m¦¸@ 120Hz 3000h@ 85¡ãC 3.93A@ 120Hz,4.91A@ 20 kHz , 30mm*35mm*35mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX682M050E5P3.