Cornell Dubilier SLPX223M025E7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 22000muF ±20% 1.181Dia 30.00mm
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX223M025E7P3.

Farnell

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.83%

CAD Models

Download Cornell Dubilier SLPX223M025E7P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.646
$ 2.646
Stock
10,956
14,985
14,985
Authorized Distributors
6
6
6
Capacitance
22 mF
22 mF
22 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.33 A
5.33 A
5.33 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP223M025H5P3
Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% 105C
Cornell Dubilier380LX223M025J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 22000muF ±20% 0.984Dia 25.00mm
PanasonicECOS1EP223CA
Cap Aluminum 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.029 Ohm 6100mA 3000h 85°C Bulk
Cornell Dubilier380LX223M025K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 22000muF ±20% 1.181Dia 30.00mm
NichiconLGU1E223MELC
Aluminum Electrolytic Capacitors - Snap In 25volts 22000uF 105c 35x35x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLPX223M025E7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 22000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 22000uF 25V 20% (30 X 40mm) Snap-In 10mm 0.027 Ohm 5330mA 3000h 85C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22000UF, TOL20%, SNAP IN, 25V, 30X40
Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, PO;

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor