What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LLS1E223MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 22000muF ±20% 1.181Dia 30.00mm
$ 2.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1E223MELB.

IHS

Datasheet5 pages3 years ago

element14 APAC

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-6.93%

CAD Models

Download Nichicon LLS1E223MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.625
$ 2.61
$ 2.61
Stock
14,975
10,356
10,356
Authorized Distributors
6
6
6
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
27 mΩ
27 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.33 A
5.33 A
5.33 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLPX223M025E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 22000muF ±20% 1.181Dia 30.00mm
NichiconLLS1C223MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 22000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX223M025K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 22000muF ±20% 1.181Dia 30.00mm
MXG Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 22000muF 35V
Cornell DubilierSLPX223M016E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 22000muF ±20% 1.181Dia 30.00mm
PanasonicECOS1EP223CA
Cap Aluminum 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.029 Ohm 6100mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LLS1E223MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 22000muF ±20% 1.181Dia 30.00mm
Electrolytic Capacitor, Ls Series, 22000 F, 20%, 25 V, 30 Mm |Nichicon LLS1E223MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
卤20% 5.33A@120Hz 10mm 25V 22000uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR, 22000UF, 25V; Application:General Purpose; Capacitance:22000µF; Tolerance, Capacitance:± 20%; Series:LLS; Voltage, Rating:25V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:40mm; Body Diameter:30mm; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:5.33A; Operating Lifetime:3000h; PCB Hole Diameter:2mm; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Operating Life:85°C; Temperature, Ripple Current:85°C; Terminal Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:25V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL