Cornell Dubilier 380LX223M025K042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 22000muF ±20% 1.181Dia 30.00mm
$ 3.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX223M025K042.

Farnell

Datasheet12 pages3 years ago

New Yorker Electronics

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.451
$ 2.55
$ 2.55
Stock
4,158
10,956
10,956
Authorized Distributors
6
6
6
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
27 mΩ
27 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
6.1 A
5.33 A
5.33 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECOS1EP223CA
Cap Aluminum 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.029 Ohm 6100mA 3000h 85°C Bulk
Cornell DubilierSLPX223M025E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 22000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX223M025C9P3
Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% 85C
Cornell DubilierSLP223M025H5P3
Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% 105C
PanasonicECOS1EA223DA
Cap Aluminum 22000uF 25V 20% (30 X 45mm) Snap-In 10mm 0.025 Ohm 4300mA 3000h 105°C Bulk
United Chemi-ConESMH250VSN223MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF

Descriptions

Descriptions of Cornell Dubilier 380LX223M025K042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 22000muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 22000uF 25V 20% | Cornell-Dubilier 380LX223M025K042
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
Cap Aluminum Lytic 22000uF 25V 20% (30 X 40mm) Snap-In 10mm 0.03 Ohm 6.1A 3000h 85C
Aluminum Electrolytic Capacitor, 22000Uf, 25V; Capacitance:22000Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX223M025K042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor