Nichicon LGU1E223MELC

Aluminum Electrolytic Capacitors - Snap In 25volts 22000uF 105c 35x35x10L/S
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1E223MELC.

IHS

Datasheet5 pages3 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-24.83%

CAD Models

Download Nichicon LGU1E223MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 2.79
$ 2.79
Stock
10,651
57,866
57,866
Authorized Distributors
6
6
6
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
27 mΩ
27 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.96 A
4.3 A
4.3 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
Cornell Dubilier381LX223M025A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 22000muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP223M025H5P3
Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% 105C
PanasonicECOS1EA223DA
Cap Aluminum 22000uF 25V 20% (30 X 45mm) Snap-In 10mm 0.025 Ohm 4300mA 3000h 105°C Bulk
Cornell Dubilier381LX223M025K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 22000muF ±20% 1.181Dia 30.00mm
PanasonicECOS1EP223CA
Cap Aluminum 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.029 Ohm 6100mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LGU1E223MELC provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 25volts 22000uF 105c 35x35x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
22mF 25V ¡À20% 10mm 3000h@ 105¡ãC 3.96A@ 120Hz,4.554A@ 50kHz ,D35xL37mm , 35mm*35mm*37mm
CAP ALUM 22000UF 20% 25V SNAP / 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Capacitor,22Mf,25Vdc,20-% Tol,20+% Tol |Nichicon LGU1E223MELC
105degC Standard Snap-in Terminal Type, 22000 μ F, 25 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 22000UF 20% 25V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL