Cornell Dubilier SLPX221M250A1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 220muF ±20% 0.866Dia 22.00mm
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX221M250A1P3.

Master Electronics

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.90%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.394
$ 1.394
Stock
7,867
5,239
5,239
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
905 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.24 A
1.24 A
1.24 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP221M200A1P3
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.905 Ohm 990mA 3000h 105C
Cornell DubilierSLP221M250C1P3
Cap Aluminum Lytic 220uF 250V 20% (25 X 25mm) Snap-In 10mm 0.905 Ohm 1080mA 3000h 105C
KYOCERA AVXLLS2E221MELZ
Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1240mA 3000h 85C Bulk
Cornell DubilierSLP221M250A3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C
PanasonicECO-S2EP221BX
Cap Aluminum 220uF 250V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1170mA 3000h 85°C Bulk
KYOCERA AVXLGU2D221MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 220muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX221M250A1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 220muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 220uF;Tol20%;Snap In;Vol-Rtg 250V;22X25 | Cornell-Dubilier SLPX221M250A1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor 220Uf, 250V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:22Mm; Resistencia Esr:0.905Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX221M250A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor