KYOCERA AVX LGU2D221MELY

Capacitor Aluminum Electrolytic 220UF 200V 20% Snap-in 20X25MM, Lgu Series
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D221MELY.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

HQonline

element14

Newark

Farnell

Inventory History

3 month trend:
-15.14%

CAD Models

Download KYOCERA AVX LGU2D221MELY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.475
Stock
137,418
3,574
Authorized Distributors
6
2
Capacitance
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1 A
1 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

KYOCERA AVXLGU2E221MELZ
CAPACITOR ALUMINUM ELECTROLYTIC 220UF 250V 20% SNAP-IN 22X25MM, LGU SERIES
NichiconLGU2P221MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell DubilierSLP221M250A3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C
KYOCERA AVXLLS2E221MELZ
Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1240mA 3000h 85C Bulk
Cornell DubilierSLP221M250C1P3
Cap Aluminum Lytic 220uF 250V 20% (25 X 25mm) Snap-In 10mm 0.905 Ohm 1080mA 3000h 105C
Cornell Dubilier381LX221M250H022
Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.754 Ohm 1000mA 3000h 105°C

Descriptions

Descriptions of KYOCERA AVX LGU2D221MELY provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC 220UF 200V 20% SNAP-IN 20X25MM, LGU SERIES
Cap Aluminum Lytic 220uF 200V 20% (20 X 25mm) Snap-In 10mm 1000mA 3000h 105C Bulk
GU Series 220 uF 200 V 105°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220μF 200V ±20% 10mm 3000h@ 105°C 1A@ 120Hz,1.5A@ 50kHz Plugins,D20xL25mm snap-in mounting,Through hole mounting 20mm*25mm*25mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX