Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LLS2E221MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 220muF ±20% 0.866Dia 22.00mm
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2E221MELZ.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-23.64%

CAD Models

Download KYOCERA AVX LLS2E221MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.023
$ 1.023
Stock
3,616
2,145
2,145
Authorized Distributors
6
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
754 mΩ
754 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.24 A
1.17 A
1.17 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX221M250A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 220muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2D221MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 220muF ±20% 0.787Dia 20.00mm
Cornell DubilierSLP221M200A1P3
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.905 Ohm 990mA 3000h 105C
KYOCERA AVXLLS2D221MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 220muF ±20% 0.787Dia 20.00mm
KYOCERA AVXLGU2E221MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 220muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP221M250C1P3
Cap Aluminum Lytic 220uF 250V 20% (25 X 25mm) Snap-In 10mm 0.905 Ohm 1080mA 3000h 105C

Descriptions

Descriptions of KYOCERA AVX LLS2E221MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 220muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1240mA 3000h 85C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 250 VDC, SNAP-IN,22X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1.24A@120Hz 10mm 250V 220uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
220μF 250V ±20% 10mm 3000h@ 85°C 1.24A@ 120Hz,1.86A@ 50kHz Plugins,D22xL25mm snap-in mounting,Through hole mounting 22mm*25mm*25mm
Aluminum Electrolytic Capacitor 220Uf, 250V, 20%, Snap-In; Capacitance:220Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:-Rohs Compliant: Yes |Nichicon LLS2E221MELZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX