Cornell Dubilier SLP221M200A1P3

Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.905 Ohm 990mA 3000h 105C
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP221M200A1P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Farnell

New Yorker Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-1.26%

Alternate Parts

Price @ 1000
$ 1.21
$ 1.272
$ 1.272
Stock
12,683
22,754
22,754
Authorized Distributors
6
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
200
200
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
905 mΩ
320 mΩ
320 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
990 mA
800 mA
800 mA
Height - Seated (Max)
24.9936 mm
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP221M250C1P3
Cap Aluminum Lytic 220uF 250V 20% (25 X 25mm) Snap-In 10mm 0.905 Ohm 1080mA 3000h 105C
Cornell DubilierSLPX221M250A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 220muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP221M250A3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C
PanasonicECO-S2EP221BX
Cap Aluminum 220uF 250V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1170mA 3000h 85°C Bulk
KYOCERA AVXLGU2E221MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 220muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS2E221MELZ
Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1240mA 3000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP221M200A1P3 provided by its distributors.

Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.905 Ohm 990mA 3000h 105C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF, TOL20%, SNAP IN, 200V, 22X25
Aluminum Electrolytic Capacitors - Snap In 220uF 200V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 200V 220muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor 220Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Slp; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:22Mm; Resistencia Esr:0.905Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier SLP221M200A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP221M200A1P3.