Cornell Dubilier SLPX183M050H9P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 18000muF ±20% 1.378Dia 35.00mm
$ 11.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX183M050H9P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 11.02
$ 5.267
Stock
1,514
5,110
Authorized Distributors
5
6
Capacitance
18 mF
18 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
26 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
7.14 A
7.14 A
Height - Seated (Max)
50.0126 mm
51.9938 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S1VP183DA
Cap Aluminum 18000uF 35V 20% (30 X 45mm) Snap-In 10mm 0.03 Ohm 5680mA 3000h 85°C Bulk
NichiconLLS1H183MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 18000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX183M050A452
380LX Series 18000 uF 50 V ±20 % Snap-In Aluminum Electrolytic Capacitor
NichiconLLS1V183MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 18000muF ±20% 1.181Dia 30.00mm
NichiconLLS1V183MELC
LLS Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 18000muF 35V
Cornell Dubilier380LX183M035K452
Capacitors, Aluminum Electrolytic, Snap In 18000uF 35V 20% | Cornell-Dubilier 380LX183M035K452

Descriptions

Descriptions of Cornell Dubilier SLPX183M050H9P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 18000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 18000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.026 Ohm 7140mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 18000uF 50V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 18000uF;Tol20%;Snap In;Vol-Rtg 50V;35X50 | Cornell-Dubilier SLPX183M050H9P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
CAPACITOR ALUM ELEC 18000UF 50V SNAP-IN; Capacitance:18000µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.026ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:50mm; Diameter:35mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 18000Uf 50V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:18000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:35Mm; Resistencia Esr:0.026Ohm; Altura:50Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX183M050H9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor