Cornell Dubilier 380LX183M035K452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 18000muF ±20% 1.181Dia 30.00mm
$ 3.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX183M035K452.

Master Electronics

Datasheet12 pages4 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-0.46%

Alternate Parts

Price @ 1000
$ 3.955
$ 2.195
$ 2.195
Stock
6,216
18,990
18,990
Authorized Distributors
6
6
6
Capacitance
18 mF
18 mF
18 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
480 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.7 A
5.3 A
5.3 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLLS1V183MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 18000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX183M025C4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 18000muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1EP183CA
Cap Aluminum 18000uF 25V 20% (25 X 45mm) Snap-In 10mm 0.035 Ohm 5470mA 3000h 85°C Bulk
NichiconLGU1V183MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 18000muF ±20% 1.378Dia 35.00mm
NichiconLLS1V183MELC
LLS Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 18000muF 35V
PanasonicECO-S1VP183DA
Cap Aluminum 18000uF 35V 20% (30 X 45mm) Snap-In 10mm 0.03 Ohm 5680mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LX183M035K452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 18000muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 18000uF 35V 20% | Cornell-Dubilier 380LX183M035K452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 18000Uf, 35V; Capacitance:18000Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX183M035K452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor