Cornell Dubilier 380LX183M050A452

380LX Series 18000 uF 50 V ±20 % Snap-In Aluminum Electrolytic Capacitor
$ 6.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX183M050A452.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
-9.87%

Alternate Parts

Price @ 1000
$ 6.96
$ 4.801
$ 4.801
Stock
40,827
814
814
Authorized Distributors
6
4
4
Capacitance
18 mF
18 mF
18 mF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
28 mΩ
-
-
Life (Hours)
3000 hours
-
-
Ripple Current
6.94 A
6.71 A
6.71 A
Height - Seated (Max)
46.99 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLLS1V183MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 18000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX183M050H9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 18000muF ±20% 1.378Dia 35.00mm
NichiconLLS1V183MELC
LLS Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 18000muF 35V
PanasonicECO-S1VP183DA
Cap Aluminum 18000uF 35V 20% (30 X 45mm) Snap-In 10mm 0.03 Ohm 5680mA 3000h 85°C Bulk
NichiconLLS1H183MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 18000muF ±20% 1.378Dia 35.00mm
PanasonicECE-T1JP183EA
Cap Aluminum 18000uF 63V 20% (35 X 80mm) Snap-In 0.023 Ohm 9410mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LX183M050A452 provided by its distributors.

380LX Series 18000 uF 50 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 18000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 6.94A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Snap In 50V18000UF (35X63) | Cornell-Dubilier 380LX183M050A452
Aluminum Electrolytic Capacitor, 18000Uf, 50V; Rango De Producto:Serie 380Lx; Capacidad:18000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:35Mm; Resistencia Esr:0.022Ohm; Altura:45Mm; Espaciado De Cable:10Mm |Cornell Dubilier 380LX183M050A452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor