Cornell Dubilier SLPX103M063E9P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 10000muF ±20% 1.181Dia 30.00mm
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX103M063E9P3.

Master Electronics

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-66.34%

CAD Models

Download Cornell Dubilier SLPX103M063E9P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.52
$ 3.683
$ 3.683
Stock
10,184
353,648
353,648
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.78 A
5.78 A
5.78 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierSLP103M063H9P3
Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 105C
Cornell Dubilier380LX103M050J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 10000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP103M063H4P3
Cap Aluminum Lytic 10000uF 63V 20% (35 X 45mm) Snap-In 10mm 0.04 Ohm 4890mA 3000h 105C
PanasonicECOS1HA103DA
Cap Aluminum 10000uF 50V 20% (30 X 50mm) Snap-In 10mm 0.033 Ohm 4000mA 3000h 105°C Bulk
KYOCERA AVXLLS1K103MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 10000muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1JP103EA
Cap Aluminum 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 0.041 Ohm 6520mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX103M063E9P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 10000muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 85C
CAPACITOR;AL ELECTROLYTIC;CAP 0.01 F;TOL 20%;VOL-RTG 63 VDC;SNAP IN;30X50 MM
SLPX Series 63 V 10000 uF 85 °C Ø 30 x 50 mm Snap-In Aluminum Electrolytic Cap
Cap Aluminum Lytic 10000uF 63V 20% (30 X 50mm) Snap-In 10mm 0.04 Ohm 5.78A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF; ALUMINUM ELECTROLYTIC CAPACITOR 10000UF 63V 20%, SNAP-IN; Capacitance: 10000µF; Voltage(DC): 63V; Voltage(AC): -; Capacitance Tolerance: ± 20%; C; Available until stocks are exhausted
Aluminum Electrolytic Capacitor 10000Uf 63V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:30Mm; Resistencia Esr:0.040Ohm; Altura:50Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX103M063E9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor