Cornell Dubilier 380LX103M050J052

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 10000muF ±20% 0.984Dia 25.00mm
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX103M050J052.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-6.48%

CAD Models

Download Cornell Dubilier 380LX103M050J052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 3.408
Stock
21,222
309,513
Authorized Distributors
6
5
Capacitance
10 mF
10 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
5 A
3.94 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX103M035J052
CAPACITOR, AL ELECTROLYTIC, 10000 UF, 35 WVDC, 44 VDC, +/- 20%, J05, 3CV UA
Cornell DubilierSLPX103M063E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 10000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX103M063H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 10000muF ±20% 1.378Dia 35.00mm
NichiconLLS1J103MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 10000muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 50V 10000muF ±20% 0.984Dia 25.00mm
NichiconLLS1J103MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 10000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 380LX103M050J052 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 10000muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 10000uF 50V 20% (25 X 50mm) Snap-In 10mm 0.04 Ohm 5000mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 10000uF 50V 20% | Cornell-Dubilier 380LX103M050J052
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF; ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF, 50V; Capacitance: 10000µF; Voltage(DC): 50V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperatu
Aluminum Electrolytic Capacitor, 10000Uf, 50V; Rango De Producto:Serie 380Lx; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:25Mm; Resistencia Esr:0.04Ohm; Altura:50Mm; Espaciado De Cable:10Mm |Cornell Dubilier 380LX103M050J052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor