Cornell Dubilier SLP821M250H5P3

Aluminum Electrolytic Capacitors - Snap In 820uF 250V 20% 105C
$ 11.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP821M250H5P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 11.88
$ 6.56
Stock
5,951
2,193
Authorized Distributors
4
2
Capacitance
820 µF
820 µF
Mount
PCB, Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
243 mΩ
-
Life (Hours)
3000 hours
7000 hours
Ripple Current
2.3 A
2.13 A
Height - Seated (Max)
35.0012 mm
37.0078 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP821M200C4P3
Cap Aluminum Lytic 820uF 200V 20% (25 X 45mm) Snap-In 10mm 0.243 Ohm 2100mA 3000h 105C
Cornell DubilierSLP821M200H3P3
Cap Aluminum Lytic 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105C
Cornell DubilierSLPX821M200C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 820muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2EB821EA
Cap Aluminum 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk
United Chemi-ConEKMM251VNN821MR40T
Cap Aluminum Lytic 820uF 250V 20% (30 X 40mm) Snap-In 10mm 0.303 Ohm 2300mA 3000h 105°C Bulk
KYOCERA AVXLGU2E821MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 820muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLP821M250H5P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 820uF 250V 20% 105C
Capacitor;Aluminum Electrolytic;Cap 820uF;Tol20%;Snap In;Vol-Rtg 250V;35X35 | Cornell-Dubilier SLP821M250H5P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor 820Uf, 250V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:35Mm; Resistencia Esr:0.243Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLP821M250H5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor