United Chemi-Con ELXM251VSN821MA35S

LXM Series 250 V 820 uF 105 °C Ø 35 x 35 mm Snap-In Aluminum Electrolytic Cap
$ 6.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXM251VSN821MA35S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Future Electronics

Alternate Parts

Price @ 1000
$ 6.56
$ 11.88
Stock
2,193
5,951
Authorized Distributors
2
4
Capacitance
820 µF
820 µF
Mount
Screw
PCB, Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
243 mΩ
Life (Hours)
7000 hours
3000 hours
Ripple Current
2.13 A
2.3 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXM181VSN821MR35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF
United Chemi-ConELXS3B1VSN821MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 820uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 250V 820muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS181VSN821MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF
Cap Aluminum Lytic 820uF 200V 20% (25 X 35mm) Snap-In 10mm 2040mA 3000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 820muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con ELXM251VSN821MA35S provided by its distributors.

LXM Series 250 V 820 uF 105 °C Ø 35 x 35 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
SERIES: LXM; VOLT: 250; CAP: 820; DIA X LENGTH: 35X35; PACKAGING: SNAP-IN
CAP ALUM 820UF 20% 250V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con