Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2G471MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 470muF ±20% 1.378Dia 35.00mm

$ 4.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G471MELC.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages19 years ago

element14

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-10.81%

CAD Models

Download KYOCERA AVX LGU2G471MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.965
$ 5.93
$ 5.93
Stock
103,534
42,475
42,475
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.9 A
2.85 A
2.85 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP471M400H7P3
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.706 Ohm 1900mA 3000h 105C
KYOCERA AVXLGU2W471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP471M450H9P3
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.706 Ohm 1850mA 3000h 105C
Cornell Dubilier381LX471M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 470muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGW2W471MELC45
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 470muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2W471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2G471MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 470muF ±20% 1.378Dia 35.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP 470UF 400V 20% SNAP-IN 35X40MM, LGU SERIES
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 1900mA 3000h 105C Bulk
GU Series 470 uF 400 V 105°C Ø35 x 40 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 1.9A@120Hz 10mm 400V 470uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
470μF 400V ±20% 10mm 3000h@ 105°C 1.9A@ 120Hz,2.717A@ 50kHz Plugins,D35xL40mm snap-in mounting,Through hole mounting 35mm*40mm*40mm
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 400V, 20%, SNAP-IN; Capacitance:470µF; Voltage(DC):400V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2G471MELC.
  • LGU2G471MELC..