Cornell Dubilier SLP391M180A3P3

Cap Aluminum Lytic 390uF 180V 20% (22 X 30mm) Snap-In 10mm 0.51 Ohm 1350mA 3000h 105C
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP391M180A3P3.

Electro Sonic

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-63.83%

Alternate Parts

Price @ 1000
$ 3.7
$ 1.595
Stock
2,660
41,161
Authorized Distributors
6
4
Capacitance
390 µF
390 µF
Mount
PCB, Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
180 V
180 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
510 mΩ
-
Life (Hours)
3000 hours
7000 hours
Ripple Current
1.35 A
1.26 A
Height - Seated (Max)
29.9974 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX391M200A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 390muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX391M200H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 390muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LR391M200H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 390muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2DP391BA
Cap Aluminum 390uF 200V 20% (22 X 30mm) Snap-In 10mm 0.468 Ohm 1680mA 3000h 85°C Bulk
KYOCERA AVXLGU2D391MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 390muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2DP391CA
Cap Aluminum 390uF 200V 20% (25 X 25mm) Snap-In 10mm 0.468 Ohm 1680mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP391M180A3P3 provided by its distributors.

Cap Aluminum Lytic 390uF 180V 20% (22 X 30mm) Snap-In 10mm 0.51 Ohm 1350mA 3000h 105C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 390UF, TOL20%, SNAP IN, 180V, 22X30
Aluminum Electrolytic Capacitors - Snap In 390uF 180V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 180V 390muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitor 390Uf, 180V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:390Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:180V; Diámetro:22Mm; Resistencia Esr:0.510Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLP391M180A3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor