Cornell Dubilier 381LX222M080H452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 2200muF ±20% 0.866Dia 22.00mm
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX222M080H452.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 6.08
$ 2.158
$ 2.158
Stock
11,334
3,491
3,491
Authorized Distributors
6
3
3
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
121 mΩ
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.1 A
2.51 A
2.51 A
Height - Seated (Max)
45.0088 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1KA222BA
Cap Aluminum 2200uF 80V 20% (22 X 45mm) Snap-In 10mm 0.09 Ohm 2100mA 3000h 105°C Bulk
Cornell DubilierSLP222M100C4P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2530mA 3000h 105C
KYOCERA AVXLGU2A222MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2200muF ±20% 0.984Dia 25.00mm
NichiconLGU2A222MELC
Aluminum Electrolytic Capacitors - Snap In 100volts 2200uF 0.2 105c
NichiconLGU2A222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2200muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 381LX222M080H452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 2200muF ±20% 0.866Dia 22.00mm
Capacitors, Aluminum Electrolytic, Snap In 2200uF 80V 20% | Cornell-Dubilier 381LX222M080H452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 2200Uf, 80V; Capacitance:2200Μf; Voltage(Dc):80V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX222M080H452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor