Yageo Group ELG227M200AQ1AA

Cap Aluminum 220uF 200V 20% (22 X 25mm) 10mm 800mA 2000 hr 105°C Bulk
$ 1.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG227M200AQ1AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-1.04%

Alternate Parts

Price @ 1000
$ 1.292
$ 1.23
$ 1.23
Stock
14,168
13,090
13,090
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
200
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
320 mΩ
905 mΩ
905 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
800 mA
990 mA
990 mA
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupELG227M250AQ2AA
Cap Aluminum 220uF 250V 20% (22 X 30mm) 10mm 950mA 2000 hr 105°C Bulk
PanasonicECE-A0JN221U
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 6.3V, 20%, RADIAL, FULL REEL
PanasonicECA-2EM221
Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
United Chemi-ConEKMH251VNN221MQ25T
Cap Aluminum Lytic 220uF 250V 20% (25.4 X 25mm) Snap-In 10mm 0.753 Ohm 950mA 2000h 105°C
United Chemi-ConEKMQ251VSN221MP25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 220muF 卤20% 0.866Dia 22.00mm
United Chemi-ConESMG251ELL221MM40S
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 825mA 2000h 85°C Bulk

Descriptions

Descriptions of Yageo Group ELG227M200AQ1AA provided by its distributors.

Cap Aluminum 220uF 200V 20% (22 X 25mm) 10mm 800mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, Elg Series, 220 F, 20%, 200 V, 22 Mm, 0.32 Ohm Rohs Compliant: Yes |Kemet ELG227M200AQ1AA
220¦ÌF 200V ¡À20% 10mm 905m¦¸ 2000h 800mA , 22mm*25mm*25mm
ELG227M200AQ1AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.