Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2E122MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1200muF ±20% 1.378Dia 35.00mm
$ 4.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2E122MELC.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

_legacy Avnet

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
+306%

CAD Models

Download KYOCERA AVX LGU2E122MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.824
$ 6.23
Stock
1,353
2,294
Authorized Distributors
6
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
166 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.6 A
2.3 A
Height - Seated (Max)
45.0088 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP122M200E4P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
NichiconLGU2P122MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 1200muF ±20% 1.181Dia 30.00mm
PanasonicECOS2EB122EA
Capacitor Aluminum 1200uF 250VDC 20% 35 X 45mm Snap-In 10mm 0.166 Ohm 2300mA 3000 hr Bulk
Cornell Dubilier381LX122M250A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX122M200K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1200muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 1200muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2E122MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1200muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1200uF 250V 20% (35 X 45mm) Snap-In 10mm 2600mA 3000h 105C Bulk
GU Series 1200 uF 250 V 105°C Ø45 x 35 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
卤20% 2.6A@120Hz 10mm 250V 1200uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap, 1.2mF 250V ±20%, 10mm Pitch, 3000h@105°C, 2.6A@120Hz, 3.9A@50kHz, D35×L45mm, Snap-In, TH, 35mm × 45mm × 45mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX