Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLPX102M200C4P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1000muF ±20% 0.984Dia 25.00mm
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX102M200C4P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Farnell

New Yorker Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-6.89%

CAD Models

Download Cornell Dubilier SLPX102M200C4P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 3.331
Stock
63,609
3,425
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
199 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.28 A
3.25 A
Height - Seated (Max)
45.0088 mm
46.99 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP102M180C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% 105C
PanasonicECO-S2EP102EX
Cap Aluminum 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk
PanasonicECOS2DP102CA
Cap Aluminum 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.199 Ohm 3250mA 3000h 85°C Bulk
Cornell DubilierSLP102M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
Cornell DubilierSLP102M200E7P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 30X40
PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX102M200C4P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1000muF ±20% 0.984Dia 25.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 25X45
Aluminum Electrolytic Capacitors - Snap In 1000uF 200V 20% 85C
Cap Aluminum Lytic 1000uF 200V 20% (25 X 45mm) Snap-In 10mm 0.199 Ohm 3.28A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 200V ±20% 10mm 199mΩ@ 120Hz 3000h@ 85°C 3.28A@ 120Hz,4.82A@ 20 kHz Plugins,D25xL45mm snap-in mounting,snap fit,Through hole mounting 25mm*45mm*45mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX102M200C4P3.