Cornell Dubilier SK470M063ST

Cap Aluminum Lytic 47uF 63V 20% (8 X 11mm) Radial 3.5mm 2.54 Ohm 190mA 2000h 85C Standard
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK470M063ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+386%

Alternate Parts

Price @ 1000
$ 0.353
$ 0.107
Stock
79,260
27,239
Authorized Distributors
6
1
Capacitance
47 µF
47 µF
Mount
PCB, Radial, Through Hole
-
Case/Package
Aluminum
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.54 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
190 mA
180 mA
Height - Seated (Max)
10.9982 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSK470M050ST
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.82 Ohm 150mA 2000h 85C Standard
PanasonicEEEFK1K470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 47muF 卤20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 47muF ±20% 0.248Dia 6.30mm
NichiconUFW1J470MED
Cap Aluminum Lytic 47uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 165mA 2000h 85C Bulk
NichiconUFW1H470MED
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 150mA 2000h 85C Bulk
47uF 63V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Cornell Dubilier SK470M063ST provided by its distributors.

Cap Aluminum Lytic 47uF 63V 20% (8 X 11mm) Radial 3.5mm 2.54 Ohm 190mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 63V 47muF ±20% 0.315Dia 8.00mm
SK Series 47 uF 63 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V RADIAL
Aluminum ElectrolyticCapacitor Series:SK,47.0uF,63v,Radial
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 63V, 20%, RADIAL; Capacitance: 47µF; Voltage Rating: 63V; Product Range: SK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11mm
Aluminum Electrolytic Capacitor 47Uf, 63V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SK470M063ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor