| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | UVR1H470MED1TA | 0 | 4K | Tape & Reel | ||||||||
| Win Source | WS-UVR1H470MED1TA | 4,000 | 555 | 14h | ||||||||
| Classic Components | UVR1H470MED1TA | 4,080 | 8h | |||||||||
| Easev | UVR1H470MED1TA | 3,872 | >1wk | |||||||||
| Fmall Co., Limited | UVR1H470MED1TA | 24,220 | >1wk |
Download Nichicon UVR1H470MED1TA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UVR1H470MED1TA provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: