Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK222M025ST

Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.14 Ohm 1550mA 2000h 85C Standard
$ 1.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK222M025ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

Sager Electronics

Newark

Inventory History

1 year trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.352
$ 0.182
Stock
754
23,299
Authorized Distributors
6
1
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
140 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.55 A
1.46 A
Height - Seated (Max)
27.9908 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
KYOCERA AVXUVR1E222MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 2200muF ±20% 0.492Dia 12.50mm
NichiconUKW1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 2200muF 卤20% 0.492Dia 12.50mm
United Chemi-ConESMQ250ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cornell DubilierSEK222M025ST
Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.11 Ohm 1230mA 2000h 105C
PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier SK222M025ST provided by its distributors.

Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.14 Ohm 1550mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 2200muF ±20% 0.512Dia 13.00mm
Aluminum Electrolytic Capacitor 2200 microfarad 25 VDC
CAPACITOR, AL ELECTROLYTIC, 2200 UF, 20%, 25 VDC, RADIAL, ESR 0.14 OHMS, 13X26MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 2200µF 25V
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 V
Aluminum Electrolytic Capacitor 2200Uf, 25V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:13Mm; Terminales Del Condensador:Conexión Radial; Altura:26Mm |Cornell Dubilier SK222M025ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor