Cornell Dubilier SEK222M035ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 2200muF ±20% 0.630Dia 16.00mm
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK222M035ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSEK222M025ST
Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.11 Ohm 1230mA 2000h 105C
Cornell DubilierSK222M035ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 35V 2200muF ±20% 0.630Dia 16.00mm
PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1VM222
Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1250mA 2000h 85°C Bulk
PanasonicEEUHD1V222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF
KYOCERA AVXUVR1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 2200muF 卤20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier SEK222M035ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 2200muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 2200uF 35V 20% (16 X 32mm) Radial 7.5mm 0.1 Ohm 1450mA 2000h 105C
CAPACITOR, ALUMINUM ELECTROLYTIC,2200 UF,20%,35 VDC, RADIAL,16X32MM, ESR 0.1 OHMS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF,; ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 35V, 20%, RADIAL; Capacitance:2200µF; Voltage Rating:35V; Product Range:SEK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 2200Uf, 35V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:32Mm |Cornell Dubilier SEK222M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor