Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK101M025ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 100muF ±20% 0.248Dia 6.30mm
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK101M025ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+17.89%

Alternate Parts

Price @ 1000
$ 0.973
$ 0.057
$ 0.057
Stock
178,904
545,071
545,071
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Radial, Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.85 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
185 mA
160 mA
160 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSEK101M025ST
Cap Aluminum 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.12 Ohm 145mA 2000h 105°C
NichiconUKW1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 100muF ±20% 0.248Dia 6.30mm
NichiconUFW1E101MED
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 185mA 2000h 85C Bulk
Cornell DubilierSH101M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 100muF ±20% 0.236Dia 6.00mm
100uF 25V ±20% 185mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
100UF 25 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, UE SERIES 2000H 8 (DIA.) X 10MM

Descriptions

Descriptions of Cornell Dubilier SK101M025ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 100muF ±20% 0.248Dia 6.30mm
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 100µF 25V
CAPACITOR, AL ELECTROLYTIC, 100 UF, 20%, 25 VDC, RADIAL, ESR 1.85 OHMS, 6.3X11MM
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 1.85 Ohm 0.185A 2000h 85C Standard
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
SK Type 25V 100uF 20% 6.3x11mm LS=2.5mm Aluminum Electrolityc Capacitor
100μF 25V ±20% 2.5mm 1.85Ω 2000h@ 85°C 185mA Plugins Through hole mounting 6.3mm*11mm*13mm
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 2; ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 25V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor